Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

NE182UEE6AMP

Switch Push Button DPDT Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Push Button DPDT Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords: NE182UEE6AMP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: NE182UEE6AMP
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: DPDT
Bushing Type: N/R
Contact Rating @ Voltage: 12 A
Actuator Style: Plunger
Illumination: N/R
Terminal Type: Solder/PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NE182UEE6AMP RoHS compliant?
Yes, NE182UEE6AMP is RoHS compliant.
What is the lead time for NE182UEE6AMP?
The standard lead time for NE182UEE6AMP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$7.61
80
$7.48
120
$7.41
280
$7.10
520
$6.83
1,000
$6.55
2,520
$6.53
5,000 +
$6.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!