- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- NE182AEEL6AMP
NE182AEEL6AMP
Littelfuse/C&K
Pushbutton Switch - DPST - Standard - Through Hole - Right Angle - 6A - 250V
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Pushbutton Switch - DPST - Standard - Through Hole - Right Angle - 6A - 250V
Search Keywords: NE182AEEL6AMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:NE182AEEL6AMP
-
Alias/AKA:104-0101-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,534
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
80
$7.58
120
$7.08
160 +
$6.94
Click for Quote
Log in
to unlock special pricing