Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

NE182AEE6AMP

Switch Push Button DPST Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Push Button DPST Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole Tray
Search Keywords: NE182AEE6AMP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: NE182AEE6AMP
Alias/AKA: 104-0101-018
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: DPST
Bushing Type: N/R
Contact Rating @ Voltage: 12 A
Actuator Style: Plunger
Illumination: N/R
Terminal Type: Solder/PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NE182AEE6AMP RoHS compliant?
Yes, NE182AEE6AMP is RoHS compliant.
What is the lead time for NE182AEE6AMP?
The standard lead time for NE182AEE6AMP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
438   can ship 12/16/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.46
25
$7.16
50
$6.93
100
$6.75
140
$6.61
280
$6.23
420
$6.00
560 +
$5.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!