- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS105A0101H
MS105A0101H
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 0.64N Screw Mount Quick Connect Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 0.64N Screw Mount Quick Connect Automotive
Search Keywords: MS105A0101H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MS105A0101H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:5@125VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.64 N
-
Termination Style:Quick Connect
-
Dimension:19.8mm x 6.4mm x 18.8 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$2.65
2,500
$1.40
3,750
$0.99
5,000 +
$0.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments