Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MPS80WGW

Proximity Sensor Magnetic Automotive 2-Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Proximity Sensor Magnetic Automotive 2-Pin Bulk
Search Keywords: MPS80WGW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MPS80WGW
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Magnetic
Mounting: Screw
Dimension: 100 x 15.37 x 17.9 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPS80WGW discontinued?
Yes, MPS80WGW from Littelfuse / C-K is discontinued (end-of-life July 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MPS80WGW RoHS compliant?
No, MPS80WGW is not RoHS compliant.
What is the lead time for MPS80WGW?
The standard lead time for MPS80WGW is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.26
5
$17.63
10
$17.21
25
$16.95
50
$16.71
100
$16.26
250 +
$16.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!