Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MPS45WGW

Magnetic Proximity Sensor- 4,000,000 cycle-1A- 30V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Magnetic Proximity Sensor- 4,000,000 cycle-1A- 30V
Search Keywords: MPS45WGW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MPS45WGW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Magnetic
Mounting: Screw
Dimension: 27.94 x 12.7 x 6.98 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPS45WGW RoHS compliant?
Yes, MPS45WGW is RoHS compliant.
What is the lead time for MPS45WGW?
The standard lead time for MPS45WGW is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,280
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.43
30
$7.13
100
$6.67
250
$6.45
500
$6.34
1,000
$6.27
2,500
$6.18
5,000 +
$6.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!