- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGF5W2L
MMGGF5W2L
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGF5W2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MMGGF5W2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/N/A/Phenolic/Leaf Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.67 N
-
Termination Style:PC Pins
-
Dimension:18.05mm x 18.49mm x 5.08 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
30
$93.96
60
$49.74
90
$35.00
120 +
$34.30
Click for Quote
Log in
to unlock special pricing