- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGF5W0C
Littelfuse / C&K
MMGGF5W0C
Subminiature Precision Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGF5W0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:MMGGF5W0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/N/A/Phenolic/Leaf Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:1.13 N
-
Termination Style:Solder
-
Dimension:18.03mm x 5.08mm x 18.08 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is MMGGF5W0C RoHS compliant?
Yes, MMGGF5W0C is RoHS compliant.
What is the lead time for MMGGF5W0C?
The standard lead time for MMGGF5W0C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
6
$48.02
10
$47.91
30
$47.79
60
$29.41
90
$23.28
120 +
$22.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT