- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGF5L2C
MMGGF5L2C
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGF5L2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MMGGF5L2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Phenolic/Leaf Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.67 N
-
Termination Style:Solder
-
Dimension:17.46mm x 5.08mm x 12.95 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
6
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$37.05
10
$25.89
25
$23.18
50
$22.95
120
$22.25
360
$22.11
600 +
$22.00
Click for Quote
Log in
to unlock special pricing