- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGF5L0C
Littelfuse / C&K
MMGGF5L0C
Subminiature Precision Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGF5L0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:MMGGF5L0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Phenolic/Leaf Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:1.13 N
-
Termination Style:Solder
-
Dimension:17.34mm x 5.08mm x 12.95 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is MMGGF5L0C RoHS compliant?
Yes, MMGGF5L0C is RoHS compliant.
What is the lead time for MMGGF5L0C?
The standard lead time for MMGGF5L0C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
713
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
10
$16.85
30
$15.62
60
$15.02
90
$14.98
120 +
$13.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT