- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGF5D0C
MMGGF5D0C
Littelfuse/C&K
The MMGGF5D0C is a subminiature, momentary, snap-acting switch with a high overtravel plunger actuator, rated for 1A at 125V A ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The MMGGF5D0C is a subminiature, momentary, snap-acting switch with a high overtravel plunger actuator, rated for 1A at 125V AC / 30V DC.
Search Keywords: MMGGF5D0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MMGGF5D0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:12.7mm x 5.08mm x 16.64 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for out of Stock Qty:
30
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$37.75
5
$37.65
10
$37.56
30
$37.47
60
$23.06
90
$18.25
120 +
$17.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments