- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGD1W0T
MMGGD1W0T
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGD1W0T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MMGGD1W0T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/N/A/Phenolic/Leaf Roller Lever
-
Contact Rating @ Voltage:7@250VAC 28VDC A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:1.13 N
-
Termination Style:PC Pins
-
Dimension:18.03mm x 5.08mm x 17.32 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
6
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
6
$25.36
10
$22.29
25
$21.55
50
$21.44
120
$21.34
360
$21.23
600 +
$21.12
Click for Quote
Log in
to unlock special pricing