Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MMGGD1P0R

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGD1P0R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    MMGGD1P0R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Phenolic/Pin Plunger
  • Contact Rating @ Voltage:
    7@250VAC 28VDC A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    PC Pins
  • Dimension:
    12.7mm x 13.11mm x 5.08 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MMGGD1P0R RoHS compliant?
Yes, MMGGD1P0R is RoHS compliant.
What is the lead time for MMGGD1P0R?
The standard lead time for MMGGD1P0R is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
30
$41.16
60
$25.33
90
$20.05
120 +
$19.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!