- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGD1L2L
MMGGD1L2L
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGD1L2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MMGGD1L2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Phenolic/Leaf Lever
-
Contact Rating @ Voltage:7@250VAC 28VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.67 N
-
Termination Style:PC Pins
-
Dimension:17.46mm x 13.36mm x 5.08 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
30
$43.54
60
$26.80
90
$21.21
120 +
$20.79
Click for Quote
Log in
to unlock special pricing