Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MMGGD1L2C

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGD1L2C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MMGGD1L2C
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: N/A/Phenolic/Leaf Lever
Contact Rating @ Voltage: 7@250VAC 28VDC A
Maximum Movement Differential: 0.3 mm
Operating Force: 1.67 N
Termination Style: Solder
Dimension: 17.46mm x 5.08mm x 12.95 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MMGGD1L2C RoHS compliant?
Yes, MMGGD1L2C is RoHS compliant.
What is the lead time for MMGGD1L2C?
The standard lead time for MMGGD1L2C is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
240   can ship 3/4/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
32 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.79
50
$30.71
100
$30.63
270
$30.56
540
$16.13
810
$11.09
1,080 +
$10.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!