- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MMGGD1L0L
Littelfuse / C&K
MMGGD1L0L
Subminiature Precision Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:MMGGD1L0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:N/A/Phenolic/Leaf Lever
-
Contact Rating @ Voltage:7@250VAC 28VDC A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:1.13 N
-
Termination Style:PC Pins14023
-
Dimension:17.34mm x 13.36mm x 5.0814018mm
-
Body Orientation:Right Angle13994
-
IP Rating:N/A