Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MMGGD1D0L

Subminiature Precision Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGD1D0L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MMGGD1D0L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Phenolic/High Overtravel Plunger
Contact Rating @ Voltage: 7@250VAC 28VDC A
Maximum Movement Differential: 0.1 mm
Operating Force: 1.39 N
Termination Style: PC Pins
Dimension: 12.7mm x 17.05mm x 5.08 mm
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MMGGD1D0L RoHS compliant?
Yes, MMGGD1D0L is RoHS compliant.
What is the lead time for MMGGD1D0L?
The standard lead time for MMGGD1D0L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$50.65
60
$31.17
90
$24.68
120 +
$24.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!