Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ME04S2NZGD

Half-inch Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: ME04S2NZGD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ME04S2NZGD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: SP4T
Dimension: 13.34 x 13.34 x 21.21 mm
Actuator Style/Diameter: Flush Screwdriver/3.17
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 36 °
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ME04S2NZGD RoHS compliant?
Yes, ME04S2NZGD is RoHS compliant.
What is the lead time for ME04S2NZGD?
The standard lead time for ME04S2NZGD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$37.82
40
$23.28
60
$18.43
80 +
$18.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!