Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ME00S1NCGD

Half-inch Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: ME00S1NCGD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ME00S1NCGD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 10
Pole Throw Configuration: SP10T
Actuator Length: 10.16 mm
Dimension: 13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter: Flatted Shaft/3.17
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 36 °
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ME00S1NCGD RoHS compliant?
Yes, ME00S1NCGD is RoHS compliant.
What is the lead time for ME00S1NCGD?
The standard lead time for ME00S1NCGD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$38.29
40
$23.56
60
$18.66
80 +
$18.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!