Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MDS6500AL02RS

Micro Snap-acting Detect Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Micro Snap-acting Detect Switch
Search Keywords: MDS6500AL02RS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MDS6500AL02RS
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Pole Throw Configuration: SPDT
Actuator Style: Lever
Total Travel: 2.9 mm
Operating Force: 0.49 N
Maximum Current Rating: 0.3@30VDC A
Mounting: Through Hole
Terminal Type: PC Pins
Electrical Life: 30000 Cycles
Operating Temperature: -25 to 70 °C
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDS6500AL02RS RoHS compliant?
Yes, MDS6500AL02RS is RoHS compliant.
What is the lead time for MDS6500AL02RS?
The standard lead time for MDS6500AL02RS is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks can ship 4/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$4.30
2,500
$2.27
3,750
$1.56
5,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!