- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- MDGSGLFS
MDGSGLFS
Littelfuse/C&K
Switch Key N.O. SPST 0.05A 100VDC 0.2VA 2.4N PC Pins >=1000000Cycles Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Key N.O. SPST 0.05A 100VDC 0.2VA 2.4N PC Pins >=1000000Cycles Thru-Hole
Search Keywords: MDGSGLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MDGSGLFS
-
Alias/AKA:Y65A00223FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:12.7mm x 12.7mm x 4.7 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.4 N
-
Illumination Type:N/R
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$3.37
750
$2.66
1,000 +
$2.61
Click for Quote
Log in
to unlock special pricing