Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MD00S1NZQF

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
Search Keywords: MD00S1NZQF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MD00S1NZQF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 6
Pole Throw Configuration: DP6T
Actuator Length: 10.16 mm
Dimension: 13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter: Flatted Shaft/3.17
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.25@125VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MD00S1NZQF RoHS compliant?
Yes, MD00S1NZQF is RoHS compliant.
What is the lead time for MD00S1NZQF?
The standard lead time for MD00S1NZQF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$46.69
40
$28.73
60
$22.75
80 +
$22.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!