- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MD00L2NCGF
MD00L2NCGF
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Half-inch Rotary Switch
Search Keywords: MD00L2NCGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MD00L2NCGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:N/A
-
Dimension:13.34 x 13.34 x 15.75 mm
-
Actuator Style/Diameter:Flush Screwdriver/3.17
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$36.65
40
$22.56
60
$17.86
80 +
$17.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments