- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MD00L1NCQD
MD00L1NCQD
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Half-inch Rotary Switch
Search Keywords: MD00L1NCQD
SPECS
+
-
Supplier:Littelfuse/C&K
-
Part No:MD00L1NCQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:10.16 mm
-
Dimension:13.34 x 13.34 x 25.91 mm
-
Actuator Style/Diameter:Flatted Shaft/3.17
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@125VAC 28VDC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$30.84
5
$25.59
10
$23.96
20
$22.75
40
$21.60
60
$21.49
80 +
$18.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT