Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MC07L1NCGF

Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.25A 125VAC 28VDC 0.4VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.25A 125VAC 28VDC 0.4VA
Search Keywords: MC07L1NCGF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MC07L1NCGF
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Number of Positions: 7
Pole Throw Configuration: SP7T
Actuator Length: 10.16 mm
Dimension: 13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter: Flatted Shaft/3.17
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC07L1NCGF RoHS compliant?
Yes, MC07L1NCGF is RoHS compliant.
What is the lead time for MC07L1NCGF?
The standard lead time for MC07L1NCGF is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.05
5
$16.49
10
$16.25
25
$15.93
80
$15.52
160
$15.28
320 +
$15.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!