- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MC00S6NZQD
MC00S6NZQD
Littelfuse/C&K
Switch Rotary SP12T 12 Slotted Shaft Solder Lug 0.25A 125VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP12T 12 Slotted Shaft Solder Lug 0.25A 125VAC 28VDC
Search Keywords: MC00S6NZQD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MC00S6NZQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:13.59 mm
-
Dimension:13.34 x 13.34 x 34.8 mm
-
Actuator Style/Diameter:Slotted Shaft/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@125VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
18
$42.41
36
$26.10
54
$20.66
72 +
$20.25
Click for Quote
Log in
to unlock special pricing