Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MC00L1NZQF

Half-inch Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: MC00L1NZQF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MC00L1NZQF
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Number of Positions: 12
Pole Throw Configuration: SP12T
Actuator Length: 10.16 mm
Dimension: 13.34 x 13.34 x 31.37 mm
Actuator Style/Diameter: Flatted Shaft/3.17
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.25@125VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MC00L1NZQF RoHS compliant?
Yes, MC00L1NZQF is RoHS compliant.
What is the lead time for MC00L1NZQF?
The standard lead time for MC00L1NZQF is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 957
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$41.45
50
$41.35
100
$41.24
160
$41.14
320
$21.71
480
$14.93
640 +
$14.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!