help desk software
Image is representational - see mfr. specs

MB05L1NZGD

Littelfuse/C&K

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA
Search Keywords: MB05L1NZGD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    MB05L1NZGD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    5
  • Pole Throw Configuration:
    DP5T
  • Actuator Length:
    10.16 mm
  • Dimension:
    13.34 x 13.34 x 31.37 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.17
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
20
$33.31
40
$20.50
60
$16.23
80 +
$15.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments