- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MB04L2NZGF
MB04L2NZGF
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Half-inch Rotary Switch
Search Keywords: MB04L2NZGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MB04L2NZGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:N/A
-
Dimension:13.34 x 13.34 x 21.21 mm
-
Actuator Style/Diameter:Flush Screwdriver/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$32.66
5
$25.87
10
$22.60
20
$20.68
40
$20.03
60
$19.42
80 +
$19.14
Click for Quote
Log in
to unlock special pricing