- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MB03L2NZQD
MB03L2NZQD
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Half-inch Rotary Switch
Search Keywords: MB03L2NZQD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MB03L2NZQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:N/A
-
Dimension:13.34 x 13.34 x 21.21 mm
-
Actuator Style/Diameter:Flush Screwdriver/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.25@125VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$23.11
40
$17.34
60
$16.18
80 +
$15.86
Click for Quote
Log in
to unlock special pricing