- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MB03L1NCGD
MB03L1NCGD
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Half-inch Rotary Switch
Search Keywords: MB03L1NCGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MB03L1NCGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:10.16 mm
-
Dimension:13.34mm x 13.34mm x 25.91 mm
-
Actuator Style/Diameter:Flatted Shaft/3.17
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$36.29
5
$25.37
10
$24.98
20
$22.97
40
$22.26
60
$21.58
80 +
$21.26
Click for Quote
Log in
to unlock special pricing