Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MA10L3NCGD

Half-inch Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: MA10L3NCGD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: MA10L3NCGD
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Number of Positions: 10
Pole Throw Configuration: SP10T
Actuator Length: 10.16 mm
Dimension: 13.34 x 13.34 x 25.91 mm
Actuator Style/Diameter: Round Shaft/3.17
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 36 °
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MA10L3NCGD RoHS compliant?
Yes, MA10L3NCGD is RoHS compliant.
What is the lead time for MA10L3NCGD?
The standard lead time for MA10L3NCGD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
12 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$47.09
800
$24.05
1,200
$16.37
1,600 +
$16.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!