- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA05S6NCGD
MA05S6NCGD
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Half-inch Rotary Switch
Search Keywords: MA05S6NCGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MA05S6NCGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:SP5T
-
Actuator Length:13.59 mm
-
Dimension:13.34 x 13.34 x 29.34 mm
-
Actuator Style/Diameter:Slotted Shaft/3.17
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
18
$37.56
36
$23.12
54
$18.30
72 +
$17.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments