- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA05S1NZQF
MA05S1NZQF
Littelfuse/C&K
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
Search Keywords: MA05S1NZQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MA05S1NZQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:SP5T
-
Actuator Length:10.16 mm
-
Dimension:13.34 x 13.34 x 31.37 mm
-
Actuator Style/Diameter:Flatted Shaft/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.25@125VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$36.68
5
$25.72
10
$25.34
20
$23.15
40
$22.51
60
$21.90
80 +
$21.56
Click for Quote
Log in
to unlock special pricing