Image is representational - see mfr. specs

MA04S2NZGD

Littelfuse/C&K

Half-inch Rotary Switch

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание +
Half-inch Rotary Switch
Search Keywords: MA04S2NZGD
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Littelfuse/C&K
  • Артикул / №:
    MA04S2NZGD
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SP4T
  • Actuator Length:
    N/A
  • Dimension:
    13.34 x 13.34 x 21.21 mm
  • Actuator Style/Diameter:
    Flush Screwdriver/3.17
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
20
12 Weeks Можно отправить 27/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
20
$37.42
40
$23.03
60
$18.23
80 +
$17.87
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!