- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA04S1NZGF
Littelfuse / C&K
MA04S1NZGF
Half-inch Rotary Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | MA04S1NZGF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 4 |
| Pole Throw Configuration: | SP4T |
| Actuator Length: | 10.16 mm |
| Dimension: | 13.34 x 13.34 x 31.37 mm |
| Actuator Style/Diameter: | Flatted Shaft/3.17 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 36 ° |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |