- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA04L1NCGF
MA04L1NCGF
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Half-inch Rotary Switch
Search Keywords: MA04L1NCGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MA04L1NCGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:10.16 mm
-
Dimension:13.34 x 13.34 x 25.91 mm
-
Actuator Style/Diameter:Flatted Shaft/3.17
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$42.73
5
$42.09
10
$41.45
20
$40.83
40
$25.13
60
$19.89
80 +
$19.49
Click for Quote
Log in
to unlock special pricing