- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA03S2NCGF
MA03S2NCGF
Littelfuse/C&K
Switch Rotary SP3T 3 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC 0.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP3T 3 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC 0.4VA
Search Keywords: MA03S2NCGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MA03S2NCGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:N/A
-
Dimension:13.34 x 13.34 x 15.75 mm
-
Actuator Style/Diameter:Flush Screwdriver/3.17
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$40.12
40
$24.69
60
$19.55
80 +
$19.16
Click for Quote
Log in
to unlock special pricing