- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA03S1NZQF
Littelfuse / C&K
MA03S1NZQF
Half-inch Rotary Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:MA03S1NZQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:10.16 mm
-
Dimension:13.34 x 13.34 x 31.37 mm
-
Actuator Style/Diameter:Flatted Shaft/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.25@125VAC 28VDC A