Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MA02S3NZQF

Switch Rotary SPDT 2 Round Shaft Solder Lug 0.25A 125VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Rotary SPDT 2 Round Shaft Solder Lug 0.25A 125VAC 28VDC
Search Keywords: MA02S3NZQF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    MA02S3NZQF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    10.16 mm
  • Dimension:
    13.34 x 13.34 x 31.37 mm
  • Actuator Style/Diameter:
    Round Shaft/3.17
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.25@125VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MA02S3NZQF RoHS compliant?
Yes, MA02S3NZQF is RoHS compliant.
What is the lead time for MA02S3NZQF?
The standard lead time for MA02S3NZQF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
20
$36.23
40
$22.30
60
$17.65
80 +
$17.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!