- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA02L3NZGF
MA02L3NZGF
Littelfuse/C&K
Switch Rotary SPDT 2 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Rotary SPDT 2 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA
Search Keywords: MA02L3NZGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MA02L3NZGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:10.16 mm
-
Dimension:13.34mm x 13.34mm x 31.37 mm
-
Actuator Style/Diameter:Round Shaft/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$41.61
5
$40.98
10
$40.37
20
$39.76
40
$24.47
60
$19.37
80 +
$18.98
Click for Quote
Log in
to unlock special pricing