- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA02L2NZQD
Littelfuse / C&K
MA02L2NZQD
Half-inch Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Half-inch Rotary Switch
Search Keywords: MA02L2NZQD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:MA02L2NZQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:N/A
-
Dimension:13.34 x 13.34 x 21.21 mm
-
Actuator Style/Diameter:Flush Screwdriver/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.25@125VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is MA02L2NZQD RoHS compliant?
Yes, MA02L2NZQD is RoHS compliant.
What is the lead time for MA02L2NZQD?
The standard lead time for MA02L2NZQD is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
On Order:
560
can ship 10/8/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$19.67
100
$15.22
250
$14.91
400
$14.87
800
$14.83
1,200
$14.79
1,600 +
$14.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT