- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA02L1NZQD
MA02L1NZQD
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Half-inch Rotary Switch
Search Keywords: MA02L1NZQD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MA02L1NZQD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:10.16 mm
-
Dimension:13.34 x 13.34 x 31.37 mm
-
Actuator Style/Diameter:Flatted Shaft/3.17
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.25@125VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
20
$22.90
40
$17.18
60
$16.03
80 +
$15.71
Click for Quote
Log in
to unlock special pricing