- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA00L3NCGF
MA00L3NCGF
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Half-inch Rotary Switch
Search Keywords: MA00L3NCGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MA00L3NCGF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:10.16 mm
-
Dimension:13.34 x 13.34 x 25.91 mm
-
Actuator Style/Diameter:Round Shaft/3.17
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$40.37
5
$40.27
10
$40.17
20
$40.07
40
$24.65
60
$19.52
80 +
$19.13
Click for Quote
Log in
to unlock special pricing