Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MA00L3NCGD

Half-inch Rotary Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: MA00L3NCGD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    MA00L3NCGD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    10.16 mm
  • Dimension:
    13.34 x 13.34 x 25.91 mm
  • Actuator Style/Diameter:
    Round Shaft/3.17
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MA00L3NCGD RoHS compliant?
Yes, MA00L3NCGD is RoHS compliant.
What is the lead time for MA00L3NCGD?
The standard lead time for MA00L3NCGD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
20
$36.19
40
$22.27
60
$17.63
80 +
$17.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!