Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MA00L2NZQF

Half-inch Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: MA00L2NZQF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    MA00L2NZQF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    N/A
  • Dimension:
    13.34 x 13.34 x 21.21 mm
  • Actuator Style/Diameter:
    Flush Screwdriver/3.17
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.25@125VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MA00L2NZQF RoHS compliant?
Yes, MA00L2NZQF is RoHS compliant.
What is the lead time for MA00L2NZQF?
The standard lead time for MA00L2NZQF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.445
10
$24.950
20
$24.580
40
$18.430
60
$17.210
80 +
$16.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!