- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- MA00L1NCQF
MA00L1NCQF
Littelfuse/C&K
Half-inch Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Half-inch Rotary Switch
Search Keywords: MA00L1NCQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:MA00L1NCQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:10.16 mm
-
Dimension:13.34 x 13.34 x 25.91 mm
-
Actuator Style/Diameter:Flatted Shaft/3.17
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.25@125VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
5
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$13.72
10
$13.39
25
$13.19
80
$12.91
160
$12.65
320
$12.49
560 +
$12.41
Click for Quote
Log in
to unlock special pricing