Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

MA00L1NCQD

Half-inch Rotary Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Half-inch Rotary Switch
Search Keywords: MA00L1NCQD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    MA00L1NCQD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    10.16 mm
  • Dimension:
    13.34 x 13.34 x 25.91 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.17
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.25@125VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MA00L1NCQD RoHS compliant?
Yes, MA00L1NCQD is RoHS compliant.
What is the lead time for MA00L1NCQD?
The standard lead time for MA00L1NCQD is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.25
10
$21.16
25
$18.63
80
$16.71
160
$15.91
320
$14.87
560 +
$14.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!