- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M83731/9-271
Littelfuse / C&K
M83731/9-271
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 5A 125VAC 28VDC 0.5VA Panel Mount with Threads Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:M83731/9-271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-25 to 71 °C