- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M83731/9-232
M83731/9-232
Littelfuse/C&K
The M83731/9-232 is a MIL-S-83731 qualified, single-pole (SP) toggle switch with an ON-NONE-ON function.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The M83731/9-232 is a MIL-S-83731 qualified, single-pole (SP) toggle switch with an ON-NONE-ON function.
Search Keywords: M837319232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:M83731/9-232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.5@28VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-25 to 71 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$67.99
5
$67.32
10
$57.64
13
$57.35
25
$54.07
38
$53.79
50 +
$50.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT